


HMR325AC7475KM-P | |
|---|---|
DigiKey Part Number | 587-HMR325AC7475KM-PTR-ND - Tape & Reel (TR) 587-HMR325AC7475KM-PCT-ND - Cut Tape (CT) 587-HMR325AC7475KM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMR325AC7475KM-P |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMR325AC7475KM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,06020 Kč | 703,01 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 500 | 10,92820 Kč | 5 464,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,31968 Kč | 10 319,68 Kč |
| 2 000 | 9,81856 Kč | 19 637,12 Kč |
| 3 000 | 9,56760 Kč | 28 702,80 Kč |
| 5 000 | 9,28939 Kč | 46 446,95 Kč |
| 7 000 | 9,12672 Kč | 63 887,04 Kč |
| 10 000 | 8,97030 Kč | 89 703,00 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

