2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN AEC-Q200 Grade 1 MLCC Line Extension | Datasheet Preview

HMR316BC7225KL-T

DigiKey Part Number
587-HMR316BC7225KL-TTR-ND - Tape & Reel (TR)
587-HMR316BC7225KL-TCT-ND - Cut Tape (CT)
587-HMR316BC7225KL-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR316BC7225KL-T
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR316BC7225KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,07100 Kč90,71 Kč
506,90420 Kč345,21 Kč
1006,23850 Kč623,85 Kč
5005,11176 Kč2 555,88 Kč
1 0004,76361 Kč4 763,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,47720 Kč8 954,40 Kč
4 0004,24149 Kč16 965,96 Kč
6 0004,12345 Kč24 740,70 Kč
10 0003,99258 Kč39 925,80 Kč
14 0003,91607 Kč54 824,98 Kč
20 0003,84248 Kč76 849,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč