


HMR212CC7105KG-T | |
|---|---|
DigiKey Part Number | 587-HMR212CC7105KG-TTR-ND - Tape & Reel (TR) 587-HMR212CC7105KG-TCT-ND - Cut Tape (CT) 587-HMR212CC7105KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMR212CC7105KG-T |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMR212CC7105KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 50 | 3,46880 Kč | 173,44 Kč |
| 100 | 3,08670 Kč | 308,67 Kč |
| 500 | 2,44248 Kč | 1 221,24 Kč |
| 1 000 | 2,24343 Kč | 2 243,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99789 Kč | 5 993,67 Kč |
| 6 000 | 1,87775 Kč | 11 266,50 Kč |
| 9 000 | 1,81759 Kč | 16 358,31 Kč |
| 15 000 | 1,75093 Kč | 26 263,95 Kč |
| 21 000 | 1,71196 Kč | 35 951,16 Kč |
| 30 000 | 1,67447 Kč | 50 234,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

