MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK325B7474KNHT

DigiKey Part Number
587-HMK325B7474KNHTTR-ND - Tape & Reel (TR)
587-HMK325B7474KNHTCT-ND - Cut Tape (CT)
587-HMK325B7474KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7474KNHT
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7474KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
106,71500 Kč67,15 Kč
505,04780 Kč252,39 Kč
1004,53210 Kč453,21 Kč
5003,66354 Kč1 831,77 Kč
1 0003,39579 Kč3 395,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,62336 Kč5 246,72 Kč
4 0002,51295 Kč10 051,80 Kč
6 0002,49060 Kč14 943,60 Kč
10 0002,46677 Kč24 667,70 Kč
14 0002,45905 Kč34 426,70 Kč
20 0002,45143 Kč49 028,60 Kč
24 0002,44777 Kč58 746,48 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč