
HMK316B7474KLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7474KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7474KLHTCT-ND - Cut Tape (CT) 587-HMK316B7474KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7474KLHT |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7474KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 3,87300 Kč | 38,73 Kč |
| 50 | 2,83340 Kč | 141,67 Kč |
| 100 | 2,51130 Kč | 251,13 Kč |
| 500 | 2,12478 Kč | 1 062,39 Kč |
| 1 000 | 1,80314 Kč | 1 803,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60317 Kč | 3 206,34 Kč |
| 4 000 | 1,49960 Kč | 5 998,40 Kč |
| 6 000 | 1,42600 Kč | 8 556,00 Kč |
| 10 000 | 1,35196 Kč | 13 519,60 Kč |
| 14 000 | 1,33621 Kč | 18 706,94 Kč |
| 20 000 | 1,33152 Kč | 26 630,40 Kč |
| 24 000 | 1,31836 Kč | 31 640,64 Kč |
| 48 000 | 1,28951 Kč | 61 896,48 Kč |
| 50 000 | 1,28653 Kč | 64 326,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |

