
HMK316B7334MLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7334MLHTTR-ND - Tape & Reel (TR) 587-HMK316B7334MLHTCT-ND - Cut Tape (CT) 587-HMK316B7334MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7334MLHT |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK316B7334MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 4,90500 Kč | 49,05 Kč |
| 50 | 3,62480 Kč | 181,24 Kč |
| 100 | 3,22910 Kč | 322,91 Kč |
| 500 | 2,77482 Kč | 1 387,41 Kč |
| 1 000 | 2,36265 Kč | 2 362,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,15836 Kč | 4 316,72 Kč |
| 4 000 | 2,02891 Kč | 8 115,64 Kč |
| 6 000 | 1,96446 Kč | 11 786,76 Kč |
| 10 000 | 1,89911 Kč | 18 991,10 Kč |
| 14 000 | 1,79471 Kč | 25 125,94 Kč |
| 20 000 | 1,78877 Kč | 35 775,40 Kč |
| 24 000 | 1,68814 Kč | 40 515,36 Kč |
| 48 000 | 1,67868 Kč | 80 576,64 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

