


HMK212BC7105KGHTE | |
|---|---|
DigiKey Part Number | 587-5017-2-ND - Tape & Reel (TR) 587-5017-1-ND - Cut Tape (CT) 587-5017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BC7105KGHTE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212BC7105KGHTE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,35080 Kč | 217,54 Kč |
| 100 | 3,88880 Kč | 388,88 Kč |
| 500 | 3,11358 Kč | 1 556,79 Kč |
| 1 000 | 2,87400 Kč | 2 874,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,57813 Kč | 7 734,39 Kč |
| 6 000 | 2,43346 Kč | 14 600,76 Kč |
| 9 000 | 2,36097 Kč | 21 248,73 Kč |
| 15 000 | 2,28068 Kč | 34 210,20 Kč |
| 21 000 | 2,23373 Kč | 46 908,33 Kč |
| 30 000 | 2,18855 Kč | 65 656,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

