


HMK212B7224KG-T | |
|---|---|
DigiKey Part Number | 587-2087-2-ND - Tape & Reel (TR) 587-2087-1-ND - Cut Tape (CT) 587-2087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212B7224KG-T |
Description | CAP CER 0.22UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7224KG-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 50 | 2,42320 Kč | 121,16 Kč |
| 100 | 2,13970 Kč | 213,97 Kč |
| 500 | 1,66010 Kč | 830,05 Kč |
| 1 000 | 1,51249 Kč | 1 512,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33036 Kč | 3 991,08 Kč |
| 6 000 | 1,24140 Kč | 7 448,40 Kč |
| 9 000 | 1,19686 Kč | 10 771,74 Kč |
| 15 000 | 1,14750 Kč | 17 212,50 Kč |
| 21 000 | 1,11865 Kč | 23 491,65 Kč |
| 30 000 | 1,09090 Kč | 32 727,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

