


HMK212B7103KG-T | |
|---|---|
DigiKey Part Number | 587-1273-2-ND - Tape & Reel (TR) 587-1273-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK212B7103KG-T |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK212B7103KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,43630 Kč | 143,63 Kč |
| 500 | 1,09106 Kč | 545,53 Kč |
| 1 000 | 0,98502 Kč | 985,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85448 Kč | 2 563,44 Kč |
| 6 000 | 0,79065 Kč | 4 743,90 Kč |
| 9 000 | 0,75868 Kč | 6 828,12 Kč |
| 15 000 | 0,72328 Kč | 10 849,20 Kč |
| 21 000 | 0,70260 Kč | 14 754,60 Kč |
| 30 000 | 0,68271 Kč | 20 481,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

