


HMK107B7223KA-T | |
|---|---|
DigiKey Part Number | 587-HMK107B7223KA-TTR-ND - Tape & Reel (TR) 587-HMK107B7223KA-TCT-ND - Cut Tape (CT) 587-HMK107B7223KA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7223KA-T |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7223KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 500 | 0,67110 Kč | 335,55 Kč |
| 1 000 | 0,59949 Kč | 599,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49225 Kč | 1 969,00 Kč |
| 8 000 | 0,45251 Kč | 3 620,08 Kč |
| 12 000 | 0,43263 Kč | 5 191,56 Kč |
| 20 000 | 0,41062 Kč | 8 212,40 Kč |
| 28 000 | 0,39775 Kč | 11 137,00 Kč |
| 40 000 | 0,38538 Kč | 15 415,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

