


HMK107B7102KAHT | |
|---|---|
DigiKey Part Number | 587-HMK107B7102KAHTTR-ND - Tape & Reel (TR) 587-HMK107B7102KAHTCT-ND - Cut Tape (CT) 587-HMK107B7102KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7102KAHT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7102KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,24800 Kč | 12,48 Kč |
| 50 | 0,86960 Kč | 43,48 Kč |
| 100 | 0,75110 Kč | 75,11 Kč |
| 500 | 0,59588 Kč | 297,94 Kč |
| 1 000 | 0,49352 Kč | 493,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36596 Kč | 1 463,84 Kč |
| 8 000 | 0,31725 Kč | 2 538,00 Kč |
| 12 000 | 0,30424 Kč | 3 650,88 Kč |
| 20 000 | 0,30213 Kč | 6 042,60 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

