


HMK107B7102KA-T | |
|---|---|
DigiKey Part Number | 587-1445-2-ND - Tape & Reel (TR) 587-1445-1-ND - Cut Tape (CT) 587-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK107B7102KA-T |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK107B7102KA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 50 | 1,03740 Kč | 51,87 Kč |
| 100 | 0,89870 Kč | 89,87 Kč |
| 500 | 0,66606 Kč | 333,03 Kč |
| 1 000 | 0,59466 Kč | 594,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48820 Kč | 1 952,80 Kč |
| 8 000 | 0,44873 Kč | 3 589,84 Kč |
| 12 000 | 0,42897 Kč | 5 147,64 Kč |
| 20 000 | 0,40709 Kč | 8 141,80 Kč |
| 28 000 | 0,39430 Kč | 11 040,40 Kč |
| 40 000 | 0,38201 Kč | 15 280,40 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


