


HMK105B7681KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7681KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7681KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7681KVHFE |
Description | CAP CER 680PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7681KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 50 | 1,41460 Kč | 70,73 Kč |
| 100 | 1,23560 Kč | 123,56 Kč |
| 500 | 0,93378 Kč | 466,89 Kč |
| 1 000 | 0,84095 Kč | 840,95 Kč |
| 2 500 | 0,74315 Kč | 1 857,88 Kč |
| 5 000 | 0,68442 Kč | 3 422,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53795 Kč | 5 379,50 Kč |
| 20 000 | 0,53334 Kč | 10 666,80 Kč |
| 30 000 | 0,53097 Kč | 15 929,10 Kč |
| 50 000 | 0,52825 Kč | 26 412,50 Kč |
| 70 000 | 0,52661 Kč | 36 862,70 Kč |
| 100 000 | 0,52501 Kč | 52 501,00 Kč |
| 120 000 | 0,52318 Kč | 62 781,60 Kč |
| 240 000 | 0,50338 Kč | 120 811,20 Kč |
| 250 000 | 0,50233 Kč | 125 582,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

