Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMF316B7474MLHT | |
|---|---|
DigiKey Part Number | 587-HMF316B7474MLHTTR-ND - Tape & Reel (TR) 587-HMF316B7474MLHTCT-ND - Cut Tape (CT) 587-HMF316B7474MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF316B7474MLHT |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF316B7474MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 50 | 3,93220 Kč | 196,61 Kč |
| 100 | 3,51110 Kč | 351,11 Kč |
| 500 | 2,80302 Kč | 1 401,51 Kč |
| 1 000 | 2,58431 Kč | 2 584,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,40444 Kč | 4 808,88 Kč |
| 4 000 | 2,25640 Kč | 9 025,60 Kč |
| 6 000 | 2,18225 Kč | 13 093,50 Kč |
| 10 000 | 2,10012 Kč | 21 001,20 Kč |
| 14 000 | 2,05209 Kč | 28 729,26 Kč |
| 20 000 | 2,00590 Kč | 40 118,00 Kč |
| 24 000 | 1,98402 Kč | 47 616,48 Kč |
| 48 000 | 1,91030 Kč | 91 694,40 Kč |
| 50 000 | 1,90639 Kč | 95 319,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







