
H6FM2G595T2MZ-Z | |
|---|---|
DigiKey Part Number | 587-H6FM2G595T2MZ-ZTR-ND - Tape & Reel (TR) 587-H6FM2G595T2MZ-ZCT-ND - Cut Tape (CT) 587-H6FM2G595T2MZ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6FM2G595T2MZ-Z |
Description | SAW FILTER TD-LTE/TD SCDMA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.7dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.7dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.017" (0.44mm) | |
Size / Dimension | 0.071" L x 0.055" W (1.80mm x 1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 50 | 24,07220 Kč | 1 203,61 Kč |
| 100 | 22,64000 Kč | 2 264,00 Kč |
| 250 | 20,88124 Kč | 5 220,31 Kč |
| 500 | 19,64278 Kč | 9 821,39 Kč |
| 1 000 | 18,47719 Kč | 18 477,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,76928 Kč | 50 307,84 Kč |
| 6 000 | 15,77289 Kč | 94 637,34 Kč |
| 9 000 | 15,21718 Kč | 136 954,62 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

