


GMK212BBJ106MG-T | |
|---|---|
DigiKey Part Number | 587-4894-2-ND - Tape & Reel (TR) 587-4894-1-ND - Cut Tape (CT) 587-4894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BBJ106MG-T |
Description | CAP CER 10UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BBJ106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,19500 Kč | 259,75 Kč |
| 100 | 4,66580 Kč | 466,58 Kč |
| 500 | 3,76872 Kč | 1 884,36 Kč |
| 1 000 | 3,49176 Kč | 3 491,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14977 Kč | 9 449,31 Kč |
| 6 000 | 2,98252 Kč | 17 895,12 Kč |
| 9 000 | 2,89873 Kč | 26 088,57 Kč |
| 15 000 | 2,80588 Kč | 42 088,20 Kč |
| 21 000 | 2,75158 Kč | 57 783,18 Kč |
| 30 000 | 2,69936 Kč | 80 980,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

