


GMK107BJ105KA-T | |
|---|---|
DigiKey Part Number | 587-1437-2-ND - Tape & Reel (TR) 587-1437-1-ND - Cut Tape (CT) 587-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK107BJ105KA-T |
Description | CAP CER 1UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK107BJ105KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 1,97400 Kč | 19,74 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,20950 Kč | 120,95 Kč |
| 500 | 0,91048 Kč | 455,24 Kč |
| 1 000 | 0,81892 Kč | 818,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68160 Kč | 2 726,40 Kč |
| 8 000 | 0,63068 Kč | 5 045,44 Kč |
| 12 000 | 0,60522 Kč | 7 262,64 Kč |
| 20 000 | 0,57698 Kč | 11 539,60 Kč |
| 28 000 | 0,56049 Kč | 15 693,72 Kč |
| 40 000 | 0,54463 Kč | 21 785,20 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

