


GMJ316BB7474KLHT | |
|---|---|
DigiKey Part Number | 587-4214-2-ND - Tape & Reel (TR) 587-4214-1-ND - Cut Tape (CT) 587-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ316BB7474KLHT |
Description | CAP CER 0.47UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ316BB7474KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 50 | 5,13200 Kč | 256,60 Kč |
| 100 | 4,60700 Kč | 460,70 Kč |
| 500 | 3,71874 Kč | 1 859,37 Kč |
| 1 000 | 3,44451 Kč | 3 444,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,21910 Kč | 6 438,20 Kč |
| 4 000 | 3,03348 Kč | 12 133,92 Kč |
| 6 000 | 2,94056 Kč | 17 643,36 Kč |
| 10 000 | 2,83754 Kč | 28 375,40 Kč |
| 14 000 | 2,77735 Kč | 38 882,90 Kč |
| 20 000 | 2,71944 Kč | 54 388,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

