


GMJ316BB7106KLHT | |
|---|---|
DigiKey Part Number | 587-4213-2-ND - Tape & Reel (TR) 587-4213-1-ND - Cut Tape (CT) 587-4213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ316BB7106KLHT |
Description | CAP CER 10UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | GMJ316BB7106KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 50 | 13,32960 Kč | 666,48 Kč |
| 100 | 12,21240 Kč | 1 221,24 Kč |
| 500 | 10,32388 Kč | 5 161,94 Kč |
| 1 000 | 9,73992 Kč | 9 739,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,25918 Kč | 18 518,36 Kč |
| 4 000 | 8,86336 Kč | 35 453,44 Kč |
| 6 000 | 8,66511 Kč | 51 990,66 Kč |
| 10 000 | 8,44525 Kč | 84 452,50 Kč |
| 14 000 | 8,31677 Kč | 116 434,78 Kč |
| 20 000 | 8,19313 Kč | 163 862,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

