2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

GMJ316AB7225KLHT

DigiKey Part Number
587-4212-2-ND - Tape & Reel (TR)
587-4212-1-ND - Cut Tape (CT)
587-4212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMJ316AB7225KLHT
Description
CAP CER 2.2UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
GMJ316AB7225KLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,11000 Kč61,10 Kč
504,55240 Kč227,62 Kč
1004,07570 Kč407,57 Kč
5003,27022 Kč1 635,11 Kč
1 0003,02140 Kč3 021,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,81678 Kč5 633,56 Kč
4 0002,64848 Kč10 593,92 Kč
6 0002,56417 Kč15 385,02 Kč
10 0002,47075 Kč24 707,50 Kč
14 0002,41617 Kč33 826,38 Kč
20 0002,36362 Kč47 272,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč