


GMJ107CB7105KAHR | |
|---|---|
DigiKey Part Number | 587-4356-2-ND - Tape & Reel (TR) 587-4356-1-ND - Cut Tape (CT) 587-4356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ107CB7105KAHR |
Description | CAP CER 1UF 35V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ107CB7105KAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 50 | 2,89360 Kč | 144,68 Kč |
| 100 | 2,56390 Kč | 256,39 Kč |
| 500 | 2,00908 Kč | 1 004,54 Kč |
| 1 000 | 1,83795 Kč | 1 837,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,62672 Kč | 4 880,16 Kč |
| 6 000 | 1,52341 Kč | 9 140,46 Kč |
| 9 000 | 1,47170 Kč | 13 245,30 Kč |
| 15 000 | 1,41440 Kč | 21 216,00 Kč |
| 21 000 | 1,38091 Kč | 28 999,11 Kč |
| 30 000 | 1,34869 Kč | 40 460,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

