
G6QN2G595M2RP-J | |
|---|---|
DigiKey Part Number | 587-G6QN2G595M2RP-JTR-ND - Tape & Reel (TR) 587-G6QN2G595M2RP-JCT-ND - Cut Tape (CT) 587-G6QN2G595M2RP-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6QN2G595M2RP-J |
Description | SAW FILTER TS-LTE/TD-SCDMA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency LTE, SCDMA RF SAW Filter (Surface Acoustic Wave) 2.3dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | - | |
Bandwidth | - | |
Insertion Loss | 2.3dB | |
Ratings | - | |
Applications | LTE, SCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,63000 Kč | 440,75 Kč |
| 50 | 16,58000 Kč | 829,00 Kč |
| 100 | 15,59310 Kč | 1 559,31 Kč |
| 250 | 14,38112 Kč | 3 595,28 Kč |
| 500 | 13,52776 Kč | 6 763,88 Kč |
| 1 000 | 12,72521 Kč | 12 725,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,03995 Kč | 55 199,75 Kč |
| 10 000 | 10,38395 Kč | 103 839,50 Kč |
| 15 000 | 10,01810 Kč | 150 271,50 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

