
FI212C245036-T | |
|---|---|
DigiKey Part Number | 587-2149-2-ND - Tape & Reel (TR) 587-2149-1-ND - Cut Tape (CT) 587-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212C245036-T |
Description | RF FILTER BALANCE 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 3.7dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Balance |
Manufacturer Taiyo Yuden | Ripple 1dB |
Series | Insertion Loss 3.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Bandwidth 100MHz | Height (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,50761 Kč | 28 522,83 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

