RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FI212C245033-T

DigiKey Part Number
587-2219-2-ND - Tape & Reel (TR)
587-2219-1-ND - Cut Tape (CT)
587-2219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FI212C245033-T
Description
BALUN 2.4GHZ-2.5GHZ 0805
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric), 6 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,76204 Kč29 286,12 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč