
FI212C245033-T | |
|---|---|
DigiKey Part Number | 587-2219-2-ND - Tape & Reel (TR) 587-2219-1-ND - Cut Tape (CT) 587-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212C245033-T |
Description | BALUN 2.4GHZ-2.5GHZ 0805 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,68394 Kč | 29 051,82 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |

