
FI212B190223-T | |
|---|---|
DigiKey Part Number | 587-2210-2-ND - Tape & Reel (TR) 587-2210-1-ND - Cut Tape (CT) 587-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212B190223-T |
Description | RF FILTER BANDPASS 1.907GHZ 0805 |
Customer Reference | |
Detailed Description | 1.907GHz Center Frequency Band Pass RF Filter (Radio Frequency) 46MHz Bandwidth 1.7dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.907GHz Center | |
Bandwidth | 46MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 50 | 13,39680 Kč | 669,84 Kč |
| 100 | 12,60090 Kč | 1 260,09 Kč |
| 250 | 11,62028 Kč | 2 905,07 Kč |
| 500 | 10,93072 Kč | 5 465,36 Kč |
| 1 000 | 10,28230 Kč | 10 282,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,33235 Kč | 27 997,05 Kč |
| 6 000 | 8,77839 Kč | 52 670,34 Kč |
| 9 000 | 8,46947 Kč | 76 225,23 Kč |
| 15 000 | 8,09550 Kč | 121 432,50 Kč |
| 21 000 | 7,85803 Kč | 165 018,63 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

