


FI168B245001-T | |
|---|---|
DigiKey Part Number | 587-2205-2-ND - Tape & Reel (TR) 587-2205-1-ND - Cut Tape (CT) 587-2205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI168B245001-T |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Taiyo Yuden | Ripple 1dB |
Series | Insertion Loss 2.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 4 PC Pad |
Frequency 2.45GHz Center | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Bandwidth 100MHz | Height (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,42600 Kč | 144,26 Kč |
| 25 | 13,30440 Kč | 332,61 Kč |
| 50 | 12,51480 Kč | 625,74 Kč |
| 100 | 11,76940 Kč | 1 176,94 Kč |
| 250 | 10,85428 Kč | 2 713,57 Kč |
| 500 | 10,21006 Kč | 5 105,03 Kč |
| 1 000 | 9,60428 Kč | 9 604,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,49842 Kč | 33 993,68 Kč |
| 8 000 | 7,99381 Kč | 63 950,48 Kč |
| 12 000 | 7,71246 Kč | 92 549,52 Kč |
| 20 000 | 7,37182 Kč | 147 436,40 Kč |
| 28 000 | 7,15551 Kč | 200 354,28 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

