
FI105L186822-T | |
|---|---|
DigiKey Part Number | 587-4343-2-ND - Tape & Reel (TR) 587-4343-1-ND - Cut Tape (CT) 587-4343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI105L186822-T |
Description | RF FILTER LOW PASS 1.81GHZ 0402 |
Customer Reference | |
Detailed Description | 1.81GHz Center Frequency Low Pass RF Filter (Radio Frequency) 200MHz Bandwidth 0.45dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 1.81GHz Center | |
Bandwidth | 200MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.45dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 13,59800 Kč | 135,98 Kč |
| 25 | 12,52880 Kč | 313,22 Kč |
| 50 | 11,78800 Kč | 589,40 Kč |
| 100 | 11,08490 Kč | 1 108,49 Kč |
| 250 | 10,22272 Kč | 2 555,68 Kč |
| 500 | 9,61606 Kč | 4 808,03 Kč |
| 1 000 | 9,04561 Kč | 9 045,61 Kč |
| 5 000 | 7,84795 Kč | 39 239,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,38188 Kč | 73 818,80 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

