600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 640mA 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBTH1608HE601-T

DigiKey Part Number
587-6588-2-ND - Tape & Reel (TR)
587-6588-1-ND - Cut Tape (CT)
587-6588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBTH1608HE601-T
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 640mA 170mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
640mA
DC Resistance (DCR) (Max)
170mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 846
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,10300 Kč51,03 Kč
254,40960 Kč110,24 Kč
503,94340 Kč197,17 Kč
1003,51300 Kč351,30 Kč
2502,99348 Kč748,37 Kč
5002,63356 Kč1 316,78 Kč
1 0002,29928 Kč2 299,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,79271 Kč7 170,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč