
FBTH1608HE470-T | |
|---|---|
DigiKey Part Number | 587-6595-2-ND - Tape & Reel (TR) 587-6595-1-ND - Cut Tape (CT) 587-6595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBTH1608HE470-T |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 50 | 3,63680 Kč | 181,84 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,76500 Kč | 691,25 Kč |
| 500 | 2,43492 Kč | 1 217,46 Kč |
| 1 000 | 2,12794 Kč | 2 127,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,62997 Kč | 6 519,88 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











