
FBMH1608HM601-TV | |
|---|---|
DigiKey Part Number | 587-3827-2-ND - Tape & Reel (TR) 587-3827-1-ND - Cut Tape (CT) 587-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM601-TV |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM601-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,73700 Kč | 27,37 Kč |
| 25 | 2,36600 Kč | 59,15 Kč |
| 50 | 2,12180 Kč | 106,09 Kč |
| 100 | 1,89660 Kč | 189,66 Kč |
| 250 | 1,62592 Kč | 406,48 Kč |
| 500 | 1,43856 Kč | 719,28 Kč |
| 1 000 | 1,26468 Kč | 1 264,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95283 Kč | 3 811,32 Kč |
| 8 000 | 0,91568 Kč | 7 325,44 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |











