
FBMH1608HM470-TV | |
|---|---|
DigiKey Part Number | 587-3824-2-ND - Tape & Reel (TR) 587-3824-1-ND - Cut Tape (CT) 587-3824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HM470-TV |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HM470-TV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,70800 Kč | 27,08 Kč |
| 25 | 2,34120 Kč | 58,53 Kč |
| 50 | 2,09960 Kč | 104,98 Kč |
| 100 | 1,87680 Kč | 187,68 Kč |
| 250 | 1,60892 Kč | 402,23 Kč |
| 500 | 1,42352 Kč | 711,76 Kč |
| 1 000 | 1,25147 Kč | 1 251,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94287 Kč | 3 771,48 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





