150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HM151-T

DigiKey Part Number
587-1740-2-ND - Tape & Reel (TR)
587-1740-1-ND - Cut Tape (CT)
587-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HM151-T
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.1A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HM151-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
2.1A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,60400 Kč26,04 Kč
252,25080 Kč56,27 Kč
502,02000 Kč101,00 Kč
1001,80790 Kč180,79 Kč
2501,54964 Kč387,41 Kč
5001,37200 Kč686,00 Kč
1 0001,20739 Kč1 207,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,91242 Kč3 649,68 Kč
8 0000,81630 Kč6 530,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč