
FBMH1608HL300-T | |
|---|---|
DigiKey Part Number | 587-1733-2-ND - Tape & Reel (TR) 587-1733-1-ND - Cut Tape (CT) 587-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL300-T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.6A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL300-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.6A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 25 | 2,15560 Kč | 53,89 Kč |
| 50 | 1,92820 Kč | 96,41 Kč |
| 100 | 1,72610 Kč | 172,61 Kč |
| 250 | 1,47940 Kč | 369,85 Kč |
| 500 | 1,30974 Kč | 654,87 Kč |
| 1 000 | 1,15270 Kč | 1 152,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,87110 Kč | 3 484,40 Kč |
| 8 000 | 0,81832 Kč | 6 546,56 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |

