0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMH1608HL121-TV

DigiKey Part Number
587-3812-2-ND - Tape & Reel (TR)
587-3812-1-ND - Cut Tape (CT)
587-3812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH1608HL121-TV
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH1608HL121-TV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,70500 Kč27,05 Kč
252,33840 Kč58,46 Kč
502,09720 Kč104,86 Kč
1001,87460 Kč187,46 Kč
2501,60704 Kč401,76 Kč
5001,42188 Kč710,94 Kč
1 0001,25002 Kč1 250,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,94178 Kč3 767,12 Kč
8 0000,90506 Kč7 240,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč