



EMK325BJ226MM-T | |
|---|---|
DigiKey Part Number | 587-1378-2-ND - Tape & Reel (TR) 587-1378-1-ND - Cut Tape (CT) 587-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226MM-T |
Description | CAP CER 22UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ226MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,45000 Kč | 372,50 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,54474 Kč | 2 772,37 Kč |
| 1 000 | 5,17475 Kč | 5 174,75 Kč |
| 1 500 | 4,98969 Kč | 7 484,54 Kč |
| 2 500 | 4,78444 Kč | 11 961,10 Kč |
| 3 500 | 4,66456 Kč | 16 325,96 Kč |
| 5 000 | 4,54926 Kč | 22 746,30 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


