


EMK325BJ226MD-T | |
|---|---|
DigiKey Part Number | 587-2412-2-ND - Tape & Reel (TR) 587-2412-1-ND - Cut Tape (CT) 587-2412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ226MD-T |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325BJ226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 50 | 9,32320 Kč | 466,16 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 500 | 7,04986 Kč | 3 524,93 Kč |
| 1 000 | 6,60807 Kč | 6 608,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,24439 Kč | 12 488,78 Kč |
| 4 000 | 5,94516 Kč | 23 780,64 Kč |
| 6 000 | 5,79524 Kč | 34 771,44 Kč |
| 10 000 | 5,62910 Kč | 56 291,00 Kč |
| 14 000 | 5,53194 Kč | 77 447,16 Kč |
| 20 000 | 5,43849 Kč | 108 769,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

