Direct
-1,45mm.jpg)
-1,45mm.jpg)

EMK325ABJ476MMHP | |
|---|---|
DigiKey Part Number | 587-EMK325ABJ476MMHPTR-ND - Tape & Reel (TR) 587-EMK325ABJ476MMHPCT-ND - Cut Tape (CT) 587-EMK325ABJ476MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ476MMHP |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ476MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 50 | 10,73840 Kč | 536,92 Kč |
| 100 | 9,79140 Kč | 979,14 Kč |
| 500 | 8,19594 Kč | 4 097,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,70270 Kč | 7 702,70 Kč |
| 2 000 | 7,29649 Kč | 14 592,98 Kč |
| 3 000 | 7,09305 Kč | 21 279,15 Kč |
| 5 000 | 6,86761 Kč | 34 338,05 Kč |
| 7 000 | 6,73580 Kč | 47 150,60 Kč |
| 10 000 | 6,60895 Kč | 66 089,50 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


