EMK325ABJ476MMHP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 174
Unit Price: 21,63000 Kč
Datasheet
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325ABJ476MMHP

DigiKey Part Number
587-EMK325ABJ476MMHPTR-ND - Tape & Reel (TR)
587-EMK325ABJ476MMHPCT-ND - Cut Tape (CT)
587-EMK325ABJ476MMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325ABJ476MMHP
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325ABJ476MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,79600 Kč137,96 Kč
5010,73840 Kč536,92 Kč
1009,79140 Kč979,14 Kč
5008,19594 Kč4 097,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,70270 Kč7 702,70 Kč
2 0007,29649 Kč14 592,98 Kč
3 0007,09305 Kč21 279,15 Kč
5 0006,86761 Kč34 338,05 Kč
7 0006,73580 Kč47 150,60 Kč
10 0006,60895 Kč66 089,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč