47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325ABJ476KMHP

DigiKey Part Number
587-EMK325ABJ476KMHPTR-ND - Tape & Reel (TR)
587-EMK325ABJ476KMHPCT-ND - Cut Tape (CT)
587-EMK325ABJ476KMHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325ABJ476KMHP
Description
CAP CER 47UF 16V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325ABJ476KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 398
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,50200 Kč135,02 Kč
5010,49480 Kč524,74 Kč
1009,56670 Kč956,67 Kč
5007,99982 Kč3 999,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,51497 Kč7 514,97 Kč
2 0007,11601 Kč14 232,02 Kč
3 0006,91625 Kč20 748,75 Kč
5 0006,69471 Kč33 473,55 Kč
7 0006,56523 Kč45 956,61 Kč
10 0006,44068 Kč64 406,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč