


EMK325ABJ107MM-T | |
|---|---|
DigiKey Part Number | 587-3152-2-ND - Tape & Reel (TR) 587-3152-1-ND - Cut Tape (CT) 587-3152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325ABJ107MM-T |
Description | CAP CER 100UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325ABJ107MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 50 | 20,64520 Kč | 1 032,26 Kč |
| 100 | 19,08300 Kč | 1 908,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,44144 Kč | 8 220,72 Kč |
| 1 000 | 15,62419 Kč | 15 624,19 Kč |
| 1 500 | 15,21501 Kč | 22 822,51 Kč |
| 2 500 | 14,76126 Kč | 36 903,15 Kč |
| 3 500 | 14,49606 Kč | 50 736,21 Kč |
| 5 000 | 14,24084 Kč | 71 204,20 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

