100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325ABJ107MM-T

DigiKey Part Number
587-3152-2-ND - Tape & Reel (TR)
587-3152-1-ND - Cut Tape (CT)
587-3152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325ABJ107MM-T
Description
CAP CER 100UF 16V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK325ABJ107MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1025,70200 Kč257,02 Kč
5020,64520 Kč1 032,26 Kč
10019,08300 Kč1 908,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,44144 Kč8 220,72 Kč
1 00015,62419 Kč15 624,19 Kč
1 50015,21501 Kč22 822,51 Kč
2 50014,76126 Kč36 903,15 Kč
3 50014,49606 Kč50 736,21 Kč
5 00014,24084 Kč71 204,20 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč