


EMK212ABJ106KD-T | |
|---|---|
DigiKey Part Number | 587-2980-2-ND - Tape & Reel (TR) 587-2980-1-ND - Cut Tape (CT) 587-2980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106KD-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212ABJ106KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68013 Kč | 2 720,52 Kč |
| 8 000 | 0,62990 Kč | 5 039,20 Kč |
| 12 000 | 0,60475 Kč | 7 257,00 Kč |
| 20 000 | 0,57689 Kč | 11 537,80 Kč |
| 28 000 | 0,56060 Kč | 15 696,80 Kč |
| 40 000 | 0,54494 Kč | 21 797,60 Kč |
| 48 000 | 0,53752 Kč | 25 800,96 Kč |
| 96 000 | 0,51253 Kč | 49 202,88 Kč |
| 100 000 | 0,51121 Kč | 51 121,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,95800 Kč | 19,58 Kč |
| 50 | 1,37660 Kč | 68,83 Kč |
| 100 | 1,19990 Kč | 119,99 Kč |
| 500 | 0,90600 Kč | 453,00 Kč |
| 1 000 | 0,81569 Kč | 815,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 1,93500 Kč | 19,35 Kč |
| 50 | 1,36080 Kč | 68,04 Kč |
| 100 | 1,18590 Kč | 118,59 Kč |
| 500 | 0,89550 Kč | 447,75 Kč |
| 1 000 | 0,80623 Kč | 806,23 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

