4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212AB7475KGHT

DigiKey Part Number
587-3312-2-ND - Tape & Reel (TR)
587-3312-1-ND - Cut Tape (CT)
587-3312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212AB7475KGHT
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212AB7475KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,85600 Kč28,56 Kč
502,04940 Kč102,47 Kč
1001,80370 Kč180,37 Kč
5001,38754 Kč693,77 Kč
1 0001,25946 Kč1 259,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10128 Kč3 303,84 Kč
6 0001,02400 Kč6 144,00 Kč
9 0000,98532 Kč8 867,88 Kč
15 0000,94245 Kč14 136,75 Kč
21 0000,91740 Kč19 265,40 Kč
30 0000,89331 Kč26 799,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč