



EMK107BJ225KA-T | |
|---|---|
DigiKey Part Number | 587-1430-2-ND - Tape & Reel (TR) 587-1430-1-ND - Cut Tape (CT) 587-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BJ225KA-T |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | EMK107BJ225KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,84420 Kč | 42,21 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 500 | 0,53334 Kč | 266,67 Kč |
| 1 000 | 0,47392 Kč | 473,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38521 Kč | 1 540,84 Kč |
| 8 000 | 0,35235 Kč | 2 818,80 Kč |
| 12 000 | 0,33588 Kč | 4 030,56 Kč |
| 20 000 | 0,31767 Kč | 6 353,40 Kč |
| 28 000 | 0,30702 Kč | 8 596,56 Kč |
| 40 000 | 0,29679 Kč | 11 871,60 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

