


EMK107BB7225KA-T | |
|---|---|
DigiKey Part Number | 587-5835-2-ND - Tape & Reel (TR) 587-5835-1-ND - Cut Tape (CT) 587-5835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107BB7225KA-T |
Description | CAP CER 2.2UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107BB7225KA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 50 | 2,19220 Kč | 109,61 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 500 | 1,48960 Kč | 744,80 Kč |
| 1 000 | 1,35395 Kč | 1 353,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15101 Kč | 4 604,04 Kč |
| 8 000 | 1,07565 Kč | 8 605,20 Kč |
| 12 000 | 1,03791 Kč | 12 454,92 Kč |
| 20 000 | 0,99610 Kč | 19 922,00 Kč |
| 28 000 | 0,97167 Kč | 27 206,76 Kč |
| 40 000 | 0,94816 Kč | 37 926,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

