0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

EMK105B7104KVHF

DigiKey Part Number
587-3807-2-ND - Tape & Reel (TR)
587-3807-1-ND - Cut Tape (CT)
587-3807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7104KVHF
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7104KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,68700 Kč6,87 Kč
500,46660 Kč23,33 Kč
1000,39790 Kč39,79 Kč
5000,28454 Kč142,27 Kč
1 0000,24975 Kč249,75 Kč
2 5000,21313 Kč532,82 Kč
5 0000,19114 Kč955,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13594 Kč1 359,40 Kč
20 0000,13441 Kč2 688,20 Kč
30 0000,13360 Kč4 008,00 Kč
50 0000,12773 Kč6 386,50 Kč
70 0000,12330 Kč8 631,00 Kč
100 0000,11905 Kč11 905,00 Kč
120 0000,11882 Kč14 258,40 Kč
240 0000,10989 Kč26 373,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč