


EMK063BJ104KP-F | |
|---|---|
DigiKey Part Number | 587-5833-2-ND - Tape & Reel (TR) 587-5833-1-ND - Cut Tape (CT) 587-5833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK063BJ104KP-F |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK063BJ104KP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 50 | 1,14640 Kč | 57,32 Kč |
| 100 | 0,99530 Kč | 99,53 Kč |
| 500 | 0,74248 Kč | 371,24 Kč |
| 1 000 | 0,66480 Kč | 664,80 Kč |
| 2 500 | 0,58282 Kč | 1 457,05 Kč |
| 5 000 | 0,53356 Kč | 2 667,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,47278 Kč | 7 091,70 Kč |
| 30 000 | 0,44304 Kč | 13 291,20 Kč |
| 45 000 | 0,42816 Kč | 19 267,20 Kč |
| 75 000 | 0,41166 Kč | 30 874,50 Kč |
| 105 000 | 0,40202 Kč | 42 212,10 Kč |
| 150 000 | 0,39275 Kč | 58 912,50 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

