


EMJ325KB7226KMHP | |
|---|---|
DigiKey Part Number | 587-5657-2-ND - Tape & Reel (TR) 587-5657-1-ND - Cut Tape (CT) 587-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ325KB7226KMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ325KB7226KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,89000 Kč | 178,90 Kč |
| 50 | 14,10220 Kč | 705,11 Kč |
| 100 | 12,93480 Kč | 1 293,48 Kč |
| 500 | 10,96264 Kč | 5 481,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,35243 Kč | 10 352,43 Kč |
| 2 000 | 9,85006 Kč | 19 700,12 Kč |
| 3 000 | 9,59861 Kč | 28 795,83 Kč |
| 5 000 | 9,31975 Kč | 46 598,75 Kč |
| 7 000 | 9,15672 Kč | 64 097,04 Kč |
| 10 000 | 8,99991 Kč | 89 999,10 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

