


EMJ316BB7475KLHT | |
|---|---|
DigiKey Part Number | 587-4210-2-ND - Tape & Reel (TR) 587-4210-1-ND - Cut Tape (CT) 587-4210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ316BB7475KLHT |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ316BB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,47200 Kč | 273,60 Kč |
| 100 | 4,91770 Kč | 491,77 Kč |
| 500 | 3,98206 Kč | 1 991,03 Kč |
| 1 000 | 3,69355 Kč | 3 693,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,45606 Kč | 6 912,12 Kč |
| 4 000 | 3,26062 Kč | 13 042,48 Kč |
| 6 000 | 3,16272 Kč | 18 976,32 Kč |
| 10 000 | 3,05426 Kč | 30 542,60 Kč |
| 14 000 | 2,99087 Kč | 41 872,18 Kč |
| 20 000 | 2,92986 Kč | 58 597,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

